ATSAME70J19B-ANT | Microchip
ARM Cortex M7 microcontroller, 32 bit, 300 MHz, LQFP-64, ATSAME70J19B-ANT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Standard delivery time from the manufacturer is: 12 Weeks
ARM Cortex microcontroller, ATSAME70J19B-ANT, ATMEL
The ATSAME70J19B-ANT is a low-power, high-performance 32-bit ARM Cortex M7 microcontroller with floating point unit. This product has three software-selectable low-power modes: sleep, wait and backup.
Features
- Memory protection unit
- Embedded voltage regulator for single supply operation
- 32-bit low-power real-time timer
- Temperature sensor
- Embedded trace module
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M7 | |
| Core Size | 32 bit | |
| Clock frequency | 300 MHz | |
| Number of I/Os | 114 | |
| Memory size | 512 KB | |
| Data RAM Size | 256 KB | |
| Voltage | 1.7-3.6 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423119 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Reel with 1,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |