ATSAM3U1CB-CU | Microchip
ARM Cortex M3 microcontroller, 32 bit, 96 MHz, TFBGA-100, ATSAM3U1CB-CU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6874 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.69 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6874 €
50 pcs.
7.3661 €
250 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex microcontroller, ATSAM3U1CB-CU, ATMEL
The ATSAM3U1CB-CU is a low-power, high-performance ARM Cortex M3 based flash microcontroller. This product is specifically designed to sustain high speed data transfers.
Features
- Memory protection unit
- Embedded voltage regulator for single supply operation
- POR, BOD and Watchdog for safe reset
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Low power modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-100 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 96 MHz | |
| Number of I/Os | 57 | |
| Memory size | 64 KB | |
| Data RAM Size | 20 KB | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 260 pieces |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |