ATSAM3S4BA-AU | Microchip
ARM Cortex M3 Microcontroller, 32 bit, 64 MHz, LQFP-64, ATSAM3S4BA-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3419 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
8.34 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3419 €
25 pcs.
7.8302 €
100 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM Cortex microcontroller, ATSAM3S4BA-AU, ATMEL
The ATSAM3S4BA-AU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.
Features
- Memory protection unit
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Temperature sensor
- Low power modes
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | US |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |