ATSAM3S1AB-AUR | Microchip
ARM Cortex M3 microcontroller, 32 bit, 64 MHz, LQFP-48, ATSAM3S1AB-AUR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 7 Weeks
ARM Cortex microcontroller, ATSAM3S1AB-AUR, ATMEL
The ATSAM3S1AB-AUR is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product is a medium range general purpose microcontroller with the best ratio in terms of reduced power consumption, processing power and peripheral set.
Features
- Memory protection unit
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock internal RC oscillator as permanent low-power mode device clock
- Temperature sensor
- Low power modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-48 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM Cortex M3 | |
| Core Size | 32 bit | |
| Clock frequency | 64 MHz | |
| Number of I/Os | 34 | |
| Memory size | 64 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 1.62-3.6 V | |
| Number of pins | 48 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |