ATSAM3N0CA-AU | Microchip
ARM Cortex M3 microcontroller, 32 bit, 48 MHz, LQFP-100, ATSAM3N0CA-AU
ARM Cortex microcontroller, ATSAM3N0CA-AU, ATMEL
The ATSAM3N0CA-AU is a low-power microcontroller, that uses the 32-bit ARM cortex M3 processor. This product has three software-selectable low-power modes: sleep, wait and backup.
Features
- Embedded voltage regulator for single supply operation
- Power-on-reset, Brown-out detector and watchdog for safe operation
- Slow clock Internal RC oscillator as permanent low-power mode device clock
- Low power modes
- Low-power real-time clock with calendar and alarm features
Number of I/Os | 79 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 32 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | ARM Cortex M3 | |
Data RAM Size | 8 KB | |
Voltage | 1.62-3.6 V | |
Memory size | 32 KB | |
Clock frequency | 48 MHz |
Customs tariff number | 85423190 |
MSL | MSL 3 |
Original Packaging | Tray with 90 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |