ATMEGA8515-16MU | Microchip

AVR Microcontroller, 8 bit, 16 MHz, VFQFN-44, ATMEGA8515-16MU

Order No.: 64S2902
EAN: 4099879132628
MPN:
ATMEGA8515-16MU
Series: ATMEGA8515
ATMEGA8515-16MU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
25 pcs.
4.0103 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA8515-16MU, ATMEL

The ATMEGA8515-16MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • RISC architecture
  • Non-volatile program and data memories
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
  • External and internal interrupt sources
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Tray with 360 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes