ATMEGA48PA-PU | Microchip
AVR microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA48PA-PU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1416 € *
Available in 5 Days: 126 pcs. - if ordered today
Total Price:
15.71 € *
Price list
Quantity
Price per unit*
5 pcs.
3.1416 €
25 pcs.
3.0226 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA48PA-PU, ATMEL
The ATMEGA48PA-PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | DIP-28 | |
| Assembly | THT | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 20 MHz | |
| Number of I/Os | 23 | |
| Memory size | 4 KB | |
| Data RAM Size | 512 byte | |
| Voltage | 1.8-5.5 V | |
| Number of pins | 28 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |