ATMEGA48-20PU | Microchip
AVR Microcontroller, 8 bit, 20 MHz, DIP-28, ATMEGA48-20PU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2963 € *
Available in 5 Days: 123 pcs. - if ordered today
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
5 pcs.
3.2963 €
25 pcs.
3.1654 €
100 pcs.
3.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA48-20PU, ATMEL
The ATMEGA48-20PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- Non-volatile program and data memories
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Original Packaging | Bar with 14 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |