ATMEGA324PA-MU | Microchip

AVR microcontroller, 8 bit, 20 MHz, VFQFN-44, ATMEGA324PA-MU

Order No.: 64S2964
EAN: 4099879133229
MPN:
ATMEGA324PA-MU
Series: ATMEGA324PA
ATMEGA324PA-MU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Available in 5 Days: 1,080 pcs. - if ordered today
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
5 pcs.
7.8540 €
25 pcs.
7.3185 €
100 pcs.
6.9020 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA324PA-MU, ATMEL

The ATMEGA324PA-MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure VFQFN-44
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 32
Memory size 32 KB
Data RAM Size 2 KB
Voltage 1.8-5.5 V
Number of pins 44
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 360 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes