ATMEGA32-16AU | Microchip
AVR Microcontroller, 8 bit, 16 MHz, TQFP-44, ATMEGA32-16AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Available in 5 Days: 6,375 pcs. - if ordered today
Total Price:
25.59 € *
Price list
Quantity
Price per unit*
5 pcs.
5.1170 €
25 pcs.
4.7600 €
100 pcs.
4.4625 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA32-16AU, ATMEL
The ATMEGA32-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- Programmable serial USART
- External and internal interrupt sources
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |