ATMEGA2561V-8AU | Microchip

AVR Microcontroller, 8 bit, 8 MHz, TQFP-64, ATMEGA2561V-8AU

Order No.: 64S2988
EAN: 4099879133465
MPN:
ATMEGA2561V-8AU
Series: ATMEGA2561V
ATMEGA2561V-8AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7302 € *
Available in 5 Days: 320 pcs. - if ordered today
Total Price:
98.65 € *
Price list
Quantity
Price per unit*
5 pcs.
19.7302 €
25 pcs.
18.9686 €
100 pcs.
18.2070 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA2561V-8AU, ATMEL

The ATMEGA2561V-8AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • On-chip analog comparator
  • External and internal interrupt sources
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes