ATMEGA169PA-AU | Microchip

AVR microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA169PA-AU

Order No.: 64S3022
EAN: 4099879133755
MPN:
ATMEGA169PA-AU
Series: ATMEGA169PA
ATMEGA169PA-AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
25 pcs.
4.9504 €
90 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA169PA-AU, ATMEL

The ATMEGA169PA-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure TQFP-64
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 16 MHz
Number of I/Os 54
Memory size 16 KB
Data RAM Size 1 KB
Voltage 1.8-5.5 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Tray with 90 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes