ATMEGA169P-16AU | Microchip

AVR Microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA169P-16AU

Order No.: 34S5204
EAN: 4099879105103
MPN:
ATMEGA169P-16AU
Series: ATMEGA169P
ATMEGA169P-16AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6640 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
5 pcs.
6.6640 €
25 pcs.
6.4141 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA169P-16AU, ATMEL

The ATMEGA169P-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. It is executing powerful instructions in a single clock cycle. This product achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • High-performance 8-bit RISC architecture
  • Internal high-speed Flash
  • Internal high-speed SRAM
  • Memory controller
  • Power management controller
  • Periodic interval timer
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 90 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes