ATMEGA168-20MU | Microchip

AVR microcontroller, 8 bit, 20 MHz, VFQFN-32, ATMEGA168-20MU

Order No.: 64S3038
EAN: 4099879133830
MPN:
ATMEGA168-20MU
Series: ATMEGA168
ATMEGA168-20MU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0095 € *
Available in 5 Days: 1,095 pcs. - if ordered today
Total Price:
30.05 € *
Price list
Quantity
Price per unit*
5 pcs.
6.0095 €
25 pcs.
5.5930 €
100 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA168-20MU, ATMEL

The ATMEGA168-20MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Filter Property Value
Enclosure VFQFN-32
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 20 MHz
Number of I/Os 23
Memory size 16 KB
Data RAM Size 1 KB
Voltage 2.7-5.5 V
Number of pins 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Tray with 490 pieces
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes