ATMEGA128-16AU | Microchip
AVR microcontroller, 8 bit, 16 MHz, TQFP-64, ATMEGA128-16AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Available in 5 Days: 3,742 pcs. - if ordered today
Total Price:
72.29 € *
Price list
Quantity
Price per unit*
5 pcs.
14.4585 €
25 pcs.
13.5660 €
100 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, ATMEGA128-16AU, ATMEL
The ATMEGA128-16AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- Real time counter with separate oscillator
- On-chip analog comparator
- External and internal interrupt sources
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | AVR | |
| Core Size | 8 bit | |
| Clock frequency | 16 MHz | |
| Number of I/Os | 53 | |
| Memory size | 128 KB | |
| Data RAM Size | 4 KB | |
| Voltage | 4.5-5.5 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Original Packaging | Tray with 90 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |