AT91SAM9260B-QU | Microchip
ARM926EJ-S microcontroller, 32 bit, 180 MHz, BFQFP-208, AT91SAM9260B-QU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8643 € *
Available in 5 Days: 55 pcs. - if ordered today
Integration processor, AT91SAM9260B-QU, ATMEL
The AT91SAM9260B-QU is an integration processor with fast ROM and RAM memories and a wide range of peripherals. This product is architectured on a 6-layer matrix, allowing a maximum internal bandwidth of six 32-bit buses.
Features
- USB device and USB Host with dedicated On-chip transceiver
- One high speed memory card host
- Reset controller
- Two programmable external clock signals
- Advanced interrupt controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFQFP-208 | |
| Assembly | SMD | |
| Processor core | ARM926EJ-S | |
| Core Size | 32 bit | |
| Clock frequency | 180 MHz | |
| Number of I/Os | 96 | |
| Data RAM Size | 8 KB | |
| Number of pins | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Original Packaging | Tray with 24 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |