AT91SAM7X256C-AU | Microchip
ARM7 Mikrocontroller, 16/32 bit, 55 MHz, LQFP-100, AT91SAM7X256C-AU
Order No.: 34S4782
EAN: 4099879105097
MPN:
AT91SAM7X256C-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4720 € *
Available in 5 Days: 650 pcs. - if ordered today
Total Price:
10.47 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4720 €
25 pcs.
9.8175 €
100 pcs.
9.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, AT91SAM7X256C-AU, ATMEL
The AT91SAM7X256C-AU is a highly-integrated flash microcontroller based on the 32-bit ARM RISC processor. It comes with a system controller, that includes a reset controller capable of managing the power-on sequence of the microcontroller and the complete system.
Features
- High-performance 32-bit RISC architecture
- Internal high-speed Flash
- Internal high-speed SRAM
- Memory controller
- Power management controller
- Periodic interval timer
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Tray with 90 pieces |