AT91SAM7S512B-AU | Microchip
ARM7 Mikrocontroller, 16/32 bit, 55 MHz, LQFP-64, AT91SAM7S512B-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.564 € *
Available in 5 Days: 665 pcs. - if ordered today
Total Price:
18.56 € *
Price list
Quantity
Price per unit*
1 pcs.
18.564 €
10 pcs.
17.493 €
50 pcs.
16.422 €
*incl. VAT plus shipping costs
Subject to prior sale
Pincount flash microcontroller, AT91SAM7S512B-AU, ATMEL
The AT91SAM7S512B-AU is a low pincount flash microcontroller, that is based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device and a complete set of system functions minimizing the number of external components.
Features
- High-performance 32-bit RISC architecture
- Internal high-speed flash
- Internal high-speed SRAM
- Power management controller
- Advanced interrupt controller
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |