AT91SAM7S256D-AU | Microchip

ARM7 Mikrocontroller, 16/32 bit, 55 MHz, LQFP-64, AT91SAM7S256D-AU

Order No.: 64S4003
EAN: 4099879141675
MPN:
AT91SAM7S256D-AU
Series: AT91SAM7S
AT91SAM7S256D-AU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Available in 5 Days: 626 pcs. - if ordered today
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
25 pcs.
8.8417 €
100 pcs.
8.3181 €
*incl. VAT plus shipping costs
Subject to prior sale

Pincount flash microcontroller, AT91SAM7S256D-AU, ATMEL

The AT91SAM7S256D-AU is a low pincount flash microcontroller, that is based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device and a complete set of system functions minimizing the number of external components.

Features

  • High-performance 32-bit RISC architecture
  • Internal high-speed flash
  • Internal high-speed SRAM
  • Power management controller
  • Advanced interrupt controller
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Original Packaging Tray with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes