AT91SAM7S128D-AU | Microchip
ARM7 microcontroller, 16/32 bit, 55 MHz, LQFP-64, AT91SAM7S128D-AU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.067 € *
Available in 5 Days: 254 pcs. - if ordered today
Pincount flash microcontroller, AT91SAM7S128D-AU, ATMEL
The AT91SAM7S128D-AU is a low pincount flash microcontroller, that is based on the 32-bit ARM RISC processor. It features a high-speed Flash and an SRAM, a large set of peripherals, including a USB 2.0 device and a complete set of system functions minimizing the number of external components.
Features
- High-performance 32-bit RISC architecture
- Internal high-speed flash
- Internal high-speed SRAM
- Power management controller
- Advanced interrupt controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LQFP-64 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | ARM7 | |
| Core Size | 16/32 bit | |
| Clock frequency | 55 MHz | |
| Number of I/Os | 32 | |
| Memory size | 128 KB | |
| Data RAM Size | 32 KB | |
| Voltage | 1.65-1.95 V | |
| Number of pins | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 160 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |