AT91RM9200-QU-002 | Microchip
ARM920T microcontroller, 32 bit, 180 MHz, BFQFP-208, AT91RM9200-QU-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8202 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
32.82 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8202 €
10 pcs.
31.6540 €
25 pcs.
30.4759 €
100 pcs.
29.3097 €
*incl. VAT plus shipping costs
Subject to prior sale
ARM microcontroller, AT91RM9200-QU-002, ATMEL
The AT91RM9200-QU-002 is a complete system-on-chip built around the processor. It incorporates a rich set of system and application peripherals and standard interfaces in order to provide a single-chip solution for a wide range of compute-intensive applications that require maximum functionality at minimum power consumption at lowest cost.
Features
- Low power
- Additional embedded memories
- External bus interface
- Real-time clock with alarm interrupt
- System timer including periodic interrupt, watchdog and second counter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFQFP-208 | |
| Assembly | SMD | |
| Version | ROM | |
| Processor core | ARM920T | |
| Core Size | 32 bit | |
| Clock frequency | 180 MHz | |
| Number of I/Os | 122 | |
| Memory size | 128 KB | |
| Data RAM Size | 16 KB | |
| Voltage | 1.65-1.95 V | |
| Number of pins | 208 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 24 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |