AT90CAN32-16MU | Microchip

AVR microcontroller, 8 bit, 16 MHz, VFQFN-64, AT90CAN32-16MU

Order No.: 64S2991
EAN: 4099879133496
MPN:
AT90CAN32-16MU
Series: AT90CAN
AT90CAN32-16MU Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0440 € *
Available in 5 Days: 515 pcs. - if ordered today
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
5 pcs.
9.0440 €
25 pcs.
8.5085 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, AT90CAN32-16MU, ATMEL

The AT90CAN32-16MU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Programmable watchdog timer with on-chip oscillator
  • On-chip analog comparator
  • Power-on reset and programmable Brown-out detection
Technical specifications
Filter Property Value
Enclosure VFQFN-64
Assembly SMD
Version flash
Processor core AVR
Core Size 8 bit
Clock frequency 16 MHz
Number of I/Os 53
Memory size 32 KB
Data RAM Size 2 KB
Voltage 2.7-5.5 V
Number of pins 64
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423190
Original Packaging Tray with 260 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes