AT89S8253-24JU | Microchip
8051 Microcontroller, 8 bit, 24 MHz, PLCC-44, AT89S8253-24JU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2590 € *
Available in 5 Days: 1,689 pcs. - if ordered today
Total Price:
36.29 € *
Price list
Quantity
Price per unit*
5 pcs.
7.2590 €
25 pcs.
6.7830 €
100 pcs.
6.3070 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, AT89S8253-24JU, ATMEL
The AT89S8253-24JU is a low-power, high-performance CMOS 8-bit microcontroller with 12K bytes of In-system programmable flash program memory and 2K bytes of EEPROM data memory. This product provides a highly-flexible and cost-effective solution to many embedded control applications.
Features
- Three-level program memory lock
- Nine interrupt sources
- Internal power-on reset
- Programmable watchdog timer
- Dual data pointer
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |