AT89S52-24PU | Microchip
8051 microcontroller, 8 bit, 24 MHz, PDIP-40, AT89S52-24PU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
5 pcs.
4.1650 €
25 pcs.
3.8675 €
100 pcs.
3.6295 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit microcontroller, AT89S52-24PU, ATMEL
The AT89S52-24PU is a low-power, high-performance CMOS 8-bit microcontroller with 8K bytes of in-system programmable flash memory. This product provides a highly-flexible and cost-effective solution to many embedded control applications.
Features
- Three-level program memory lock
- Eight interrupt sources
- Fast programming time
- Watchdog timer
- Dual data pointer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-40 | |
| Assembly | THT | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 32 | |
| Memory size | 8 KB | |
| Data RAM Size | 256 byte | |
| Voltage | 4-5.5 V | |
| Number of pins | 40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |