AT89C51RD2-RLTUM | Microchip

80C51 microcontroller, 8 bit, 60 MHz, VQFP-44, AT89C51RD2-RLTUM

Order No.: 64S2838
EAN: 4099879132000
MPN:
AT89C51RD2-RLTUM
Series: AT89C51RD
AT89C51RD2-RLTUM Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6120 € *
Available in 5 Days: 420 pcs. - if ordered today
Total Price:
88.06 € *
Price list
Quantity
Price per unit*
5 pcs.
17.6120 €
25 pcs.
16.4220 €
100 pcs.
15.4700 €
*incl. VAT plus shipping costs
Subject to prior sale

CMOS 8-bit microcontroller, AT89C51RD2-RLTUM, ATMEL

The AT89C51RD2-RLTUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte Flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.

Features

  • Integrated power monitor
  • High-speed architecture
  • Internal power-on reset
  • Hardware watchdog timer
  • Dual data pointer
Technical specifications
Filter Property Value
Enclosure VQFP-44
Assembly SMD
Version flash
Processor core 80C51
Core Size 8 bit
Clock frequency 60 MHz
Number of I/Os 34
Memory size 64 KB
Data RAM Size 2 KB
Voltage 2.7-5.5 V
Number of pins 44
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
Original Packaging Tray with 160 pieces
Country of origin PH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes