AT89C51ED2-RLTUM | Microchip

80C51 Microcontroller, 8 bit, 60 MHz, VQFP-44, AT89C51ED2-RLTUM

Order No.: 64S2813
EAN: 4099879131775
MPN:
AT89C51ED2-RLTUM
Series: AT89C51ED
AT89C51ED2-RLTUM Microchip Microcontrollers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0840 € *
Available in 5 Days: 690 pcs. - if ordered today
Total Price:
140.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
28.0840 €

CMOS 8-bit microcontroller, AT89C51ED2-RLTUM, ATMEL

The AT89C51ED2-RLTUM is a high performance CMOS Flash single chip 8-bit microcontroller. It contains a 64-Kbyte Flash memory block for code and for data. This product has 2 software-selectable modes of reduced activity and an 8-bit clock prescaler for further reduction in power consumption.

Features

  • Integrated power monitor
  • High-speed architecture
  • Dual data pointer
  • SPI interface
  • Hardware watchdog timer
Logistics
Property Value
MSL MSL 3
Original Packaging Tray with 160 pieces
Country of origin PH
Customs tariff number 85423190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes