AT89C2051-24SU | Microchip
8051 microcontroller, 8 bit, 24 MHz, SOIC-20, AT89C2051-24SU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Available in 5 Days: 41 pcs. - if ordered today
Total Price:
9.28 € *
Price list
Quantity
Price per unit*
5 pcs.
1.8564 €
25 pcs.
1.7850 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
CMOS 8-bit computer, AT89C2051-24SU, ATMEL
The AT89C2051-24SU is a low-voltage, high-performance CMOS 8-bit microcomputer with 2K bytes of flash programmable and erasable read-only memory (PEROM). This product provides a highly-flexible and cost-effective solution to many embedded control applications.
Features
- Two-level program memory lock
- Six interrupt sources
- Direct LED drive outputs
- On-chip analog comparator
- Low-power Idle and power-down modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Version | flash | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 24 MHz | |
| Number of I/Os | 15 | |
| Memory size | 2 KB | |
| Data RAM Size | 128 byte | |
| Voltage | 4-6 V | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Original Packaging | Bar with 37 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |