AT80C51RD2-SLSUM | Microchip
80C51 Microcontroller, 8 bit, 40 MHz, PLCC-44, AT80C51RD2-SLSUM
Order No.: 64S2802
EAN: 4099879131683
MPN:
AT80C51RD2-SLSUM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7358 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
28.68 € *
Price list
Quantity
Price per unit*
5 pcs.
5.7358 €
25 pcs.
5.5216 €
100 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
Microcontroller, AT80C51RD2-SLSUM, ATMEL
The AT80C51RD2-SLSUM is a high performance 8-bit microcontroller. This product has 2 software-selectable modes of reduced activity and 8 bit clock prescaler for further reduction in power consumption.
Features
- High-speed architecture
- 8-bit clock prescaler
- Full duplex enhanced UART
- Hardware watchdog timer
- Power control modes
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 2 |
| Country of origin | TH |
| Original Packaging | Bar with 27 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |