AT32UC3A0512-ALUT | Microchip
AVR Microcontroller, 32 bit, 66 MHz, LQFP-144, AT32UC3A0512-ALUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6953 € *
Available in 5 Days: 616 pcs. - if ordered today
AVR microcontroller, AT32UC3A0512-ALUT, ATMEL
The AT32UC3A0512-ALUT is a high-performance 32-bit RISC microprocessor core, that is designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. This product incorporates on-chip flash and SRAM memories for secure and fast access.
Features
- Multi-hierarchy bus system
- Internal high-speed flash
- Internal high-speed SRAM
- Interrupt controller
- On-chip debug system
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Original Packaging | Tray with 60 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |