24LC64-I/P | Microchip

EEPROM memorie, Microchip 24LC64-I/P

Order No.: 64S2246
EAN: 4099879151117
MPN:
24LC64-I/P
Series: 24LC
24LC64-I/P Microchip Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8568 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7973 €
100 pcs.
0.7497 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

EEPROM, 24LC64-I/P, ATMEL

The 24LC64-I/P is a 64-Kbit electrically erasable PROM (EEPROM). This device is organized as a single block of 8K x 8-bit memory with a two-wire serial interface.

Features

  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Self-timed erase/write cycle
  • Hardware write-protect
  • RoHS compliant
  • ESD Protection
Technical specifications
Filter Property Value
Technology EEPROM
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 60 pieces
Country of origin MY
Customs tariff number 85423261
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes