24LC04B-ISN | Microchip

EEPROM memorie, Microchip 24LC04B-ISN

Order No.: 64S2240
EAN: 4099879151094
MPN:
24LC04B-ISN
Series: 24LC
24LC04B-ISN Microchip Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

EEPROM, 24LC04B-ISN, ATMEL

The 24LC04B-ISN is a 4-Kbit electrically erasable PROM (EEPROM). This device is organized as two blocks of 256 x 8-bit memory with a two-wire serial interface.

Features

  • Low-power CMOS technology
  • Schmitt trigger inputs for noise suppression
  • Self-timed erase/write cycle
  • Hardware write-protect
  • Programmable code protection
  • ESD Protection
Technical specifications
Filter Property Value
Technology EEPROM
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 100 pieces
Country of origin TH
Customs tariff number 85423261