MCP2515T-I/ST | Microchip
Stand-Alone CAN Controller, TSSOP-20, Microchip MCP2515T-I/ST
Order No.: 51S4872
EAN: 4099879088253
MPN:
MCP2515T-I/ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
CAN controller, MCP2515T-I/ST, ATMEL
The MCP2515T-I/ST is a stand-alone controller area network (CAN) controller that implements the CAN specification. This product is capable of transmitting and receiving both standard and extended data and remote frames.
Features
- High-speed SPI interface
- Start-of-frame signal
- Low-power CMOS technology
- Industrial temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Stand-Alone CAN Controller | |
| Enclosure | TSSOP-20 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |