MCP2515-I/SO | Microchip
Interfaces IC, CAN 1Mbps sleep/standby 3.3V/5V, Microchip MCP2515-I/SO
Order No.: 64S2270
EAN: 4099879088987
MPN:
MCP2515-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 5 Days: 4,040 pcs. - if ordered today
Total Price:
10.06 € *
Price list
Quantity
Price per unit*
5 pcs.
2.0111 €
25 pcs.
1.9278 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
CAN controller, MCP2515-I/SO, ATMEL
The MCP2515-I/SO is a stand-alone controller area network (CAN) controller that implements the CAN specification. This product is capable of transmitting and receiving both standard and extended data and remote frames.
Features
- High-speed SPI interface
- Start-of-frame signal
- Low-power CMOS technology
- Industrial temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interfaces IC | |
| Version | CAN 1Mbps sleep/standby 3.3V/5V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423190 |
| Original Packaging | Bar with 42 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |