MCP23017-E/SS | Microchip
16 bit I/O expansion, SSOP-28, Microchip MCP23017-E/SS
Order No.: 41S4169
EAN: 4099879086860
MPN:
MCP23017-E/SS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: On Request
Interface, MCP23017-E/SS, ATMEL
The MCP23017-E/SS is a device that provides 16-bit, general purpose parallel I/O expansion for I2C bus applications. This product consists of multiple 8-bit configuration registers for input, output and polarity selection.
Features
- 16-Bit remote bidirectional I/O port
- High-speed I2C interface
- Three hardware address pins to allow up to eight devices on the bus
- Configurable interrupt output pins
- External reset input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | 16 bit I/O expansion | |
| Enclosure | SSOP-28 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
| MSL | MSL 1 |
| Country of origin | TH |
| Original Packaging | Bar with 47 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |