MCP23016-I/SO | Microchip
Interface IC I2C Interface 400kHz 5.5V, MCP23016-I/SO, SOIC-28
Order No.: 64S2276
EAN: 4099879089021
MPN:
MCP23016-I/SO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5466 € *
Available in 5 Days: 51 pcs. - if ordered today
Expander, MCP23016-I/SO, ATMEL
The MCP23016-I/SO is a device, that provides 16-bit, general purpose, parallel I/O expansion for I2C bus applications. It comes with multiple 8-bit configuration registers for input, output and polarity selection.
Features
- Three hardware address pins allow use of up to eight devices
- Open-drain interrupt output on input change
- Internal power-on reset
- Compatible with most microcontrollers
- Industrial temperature
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 27 pieces |
| Country of origin | TH |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |