MCP1790T-5002E/DB | Microchip
Voltage regulator, 5 VDC, 70 mA, positive, SOT-223, MCP1790T-5002E/DB
NCNR (non cancelable / non returnable)
Voltage regulator, MCP1790T-5002E/DB, ATMEL
The MCP1790T-5002E/DB is a regulator, that provides up to 70 mA of current. The regulator is specifically designed to operate in the automotive environment and will survive +48V (43.5V ±10%) load dump transients and double-battery jumps.
The device is designed to meet the stringent quiescent current requirements of the automotive industry. It is also designed for the commercial low voltage fire alarm/detector systems, which use 24 VDC to supply the required alarms throughout buildings.
Features
- Short circuit current foldback
- Low shutdown quiescent current
- High PSRR
Applications
- Automotive electronics
- Automotive accessory power adapters
- Electronic thermostat controls
- Microcontroller power
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-223 | |
| Version | fixed | |
| Number of Regulators | 1 | |
| Input voltage AC | 6-30 V | |
| Output voltage DC | 5 VDC | |
| Output current | 70 mA | |
| Polarity | positive | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 4,000 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |