MCP2561FDT-E/SN | Microchip
High-Speed CAN Flexible Data Rate Transceiver, SOIC-8, Microchip MCP2561FDT-E/SN
Order No.: 51S4891
EAN: 4099879088277
MPN:
MCP2561FDT-E/SN
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
50 pcs.
1.4280 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
CAN transceiver, MCP2561FDT-E/SN, ATMEL
The MCP2561FDT-E/SN is a second generation high-speed CAN transceiver. This product guarantees loop delay symmetry in order to support the higher data rates required for CAN FD.
Features
- Detection of ground fault
- Power-on reset and voltage brown-out protection
- Protection against damage due to short-circuit conditions
- Automatic thermal shutdown protection
- High ESD protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | High-Speed CAN Flexible Data Rate Transceiver | |
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,300 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |