MCP23S17T-E/SS | Microchip

16-Bit I/O Expander, SSOP-28, Microchip MCP23S17T-E/SS

Order No.: 41S4124
EAN: 4099879086839
MPN:
MCP23S17T-E/SS
MCP23S17T-E/SS Microchip Logic Devices
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 6 pcs.
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €

Interface, MCP23S17T-E/SS, ATMEL

The MCP23S17T-E/SS is a device that provides 16-bit, general purpose parallel I/O expansion for SPI applications. This product consists of multiple 8-bit configuration registers for input, output and polarity selection.

Features

  • 16-Bit remote bidirectional I/O port
  • High-speed SPI interface
  • Three hardware address pins to allow up to eight devices on the bus
  • Configurable interrupt output pins
  • External reset input
Technical specifications
Filter Property Value
Assembly SMD
max. operating temperature 125 °C
Enclosure SSOP-28
Product type 16-Bit I/O Expander
min. operating temperature -40 °C
Logistics
Property Value
Country of origin US
Original Packaging Reel with 2,100 pieces
Customs tariff number 85423390
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes