TC4427CPA | Microchip

Gate Driver IC, Low-Side, PDIP-8, TC4427CPA

Order No.: 48S1120
EAN: 4099879103253
MPN:
TC4427CPA
Series: TC4427
TC4427CPA Microchip Gate Driver ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7255 € *
Available in 5 Days: 335 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7255 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

MOSFET driver, TC4427CPA, ATMEL

The TC4427CPA is an improved version of MOSFET driver. This device is highly latch-up resistant under any conditions within his power and voltage ratings.

Features

  • Matched rise/fall times
  • Latch-up protected
  • Short delay times
  • ESD protected

Applications

  • Switch mode power supplies
  • Pulse transformer drive
  • Line drivers
Logistics
Property Value
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 60 pieces
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes