TC4426COA | Microchip
Dual high-speed power MOSFET driver, SOIC-8, Microchip TC4426COA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: On Request
MOSFET driver, TC4426COA, ATMEL
The TC4426COA is an improved version of MOSFET driver. This device is highly latch-up resistant under any conditions within his power and voltage ratings.
Features
- Matched rise/fall times
- Latch-up protected
- Short delay times
- ESD protected
Applications
- Switch mode power supplies
- Pulse transformer drive
- Line drivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low-side | |
| Output voltage DC | 4.5-18 V | |
| Input voltage | 2.4 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 100 pieces |
| Country of origin | TH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |