TC426CPA | Microchip
Gate Driver IC, Low-Side, PDIP-8, TC426CPA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4161 € *
Available in 5 Days: 795 pcs. - if ordered today
MOSFET driver, TC426CPA, ATMEL
The TC426CPA is a dual CMOS high-speed driver. A TTL/CMOS input voltage level is translated into a rail-to-rail output voltage level swing.
Features
- Low input current
- Available in inverting and noninverting configurations
- Single supply operation
- ESD protected
Applications
- RS-232 power supply
- Simple conversion
- Voltage multiplication
- Negative supplies for data acquisition systems and instrumentation
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 60 pieces |
| Country of origin | TH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |