MIC4576WT | Microchip
Voltage regulators, 5.14 V, 1.23 V, 33 V
Order No.: 41S7361
EAN: 4099879091055
MPN:
MIC4576WT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available in 5 Days: 490 pcs. - if ordered today
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
5 pcs.
4.0460 €
25 pcs.
3.8080 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Buck regulator, MIC4576WT, ATMEL
The MIC4576WT is a switch-mode voltage regulator. This product requires a minimum number of external components and can operate using a standard series of inductors.
Features
- Voltage over specified line and load conditions
- Guaranteed 3 A switch current
- Requires minimum external components
- Overcurrent protection
Applications
- Simple high-efficiency step-down
- Efficient pre-regulator for linear regulators
- Positive-to-negative converter
- Battery charger
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bulk with 50 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |