TC7117CPL | Microchip
3-1/2 Digit A/D Converter, PDIP-40, TC7117CPL
Order No.: 48S1016
EAN: 4099879096777
MPN:
TC7117CPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Available in 5 Days: 515 pcs. - if ordered today
Analog-to-digital converter, TC7117CPL, ATMEL
The TC7117CPL is a 3-1/2 digit CMOS analog-to-digital converter containing all the active components necessary to construct a 0.05% resolution measurement system. This product reduces linearity error to less than 1 count. Rollover error is below ±1 count.
Features
- Display hold function
- Directly drives LCD or LED display
- Zero reading with zero input
- Adjustment potentiometer
Applications
- Thermometry
- Digital meter
- Digital scale, process monitor
- Portable instrumentation
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 10 pieces |
| Country of origin | TH |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |