MCP73832T-2ATI/OT | Microchip

Battery charger IC, SOT-23-5, MCP73832T-2ATI/OT

Order No.: 51S4607
EAN: 4099879097491
MPN:
MCP73832T-2ATI/OT
MCP73832T-2ATI/OT Microchip Battery Management ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 5 Days: 2,995 pcs. - if ordered today
Total Price:
4.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.8211 €

Charge management controller, MCP73832T-2ATI/OT, ATMEL

The MCP73832T-2ATI/OT is a highly advanced linear charge management controller for use in spacelimited, cost-sensitive applications. This product employs a constant current voltage charge algorithm with selectable preconditioning and charge termination.

Features

  • Linear charge management controller
  • Selectable preconditioning
  • Charge status output
  • Automatic power-down

Applications

  • Cellular telephones
  • Digital cameras
  • Bluetooth headsets
  • USB Charger
Technical specifications
Filter Property Value
Enclosure SOT-23
Input voltage 6 V
Assembly SMD
Number of pins 5
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Country of origin CN
Customs tariff number 85423390
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes