MCP73831T-2ATI/OT | Microchip
Battery charger IC, SOT-23-5, MCP73831T-2ATI/OT
Order No.: 51S4605
EAN: 4099879097477
MPN:
MCP73831T-2ATI/OT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available in 5 Days: 675 pcs. - if ordered today
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2495 €
25 pcs.
1.1900 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
Subject to prior sale
Charge management controller, MCP73831T-2ATI/OT, ATMEL
The MCP73831T-2ATI/OT is a highly advanced linear charge management controller for use in spacelimited, cost-sensitive applications. This product employs a constant current voltage charge algorithm with selectable preconditioning and charge termination.
Features
- Linear charge management controller
- Selectable preconditioning
- Charge status output
- Automatic power-down
Applications
- Cellular telephones
- Digital cameras
- Bluetooth headsets
- USB Charger
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of pins | 5 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |