MCP73812T-420I/OT | Microchip
Battery charger IC, SOT-23-5, MCP73812T-420I/OT
Order No.: 51S4803
EAN: 4099879097514
MPN:
MCP73812T-420I/OT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available in 5 Days: 465 pcs. - if ordered today
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0353 €
25 pcs.
0.9639 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Management controller, MCP73812T-420I/OT, ATMEL
The MCP73812T-420I/OT is a linear charge management controller, that is designed for use in space limited and cost sensitive applications. This device provides specific charge algorithms for single cell Li-Ion or Li-Polymer battery to achieve optimal capacity in the shortest charging time possible.
Features
- Complete linear charge management controller
- High accuracy preset voltage regulation
- External end-of-charge control
- Active high charge enable
Applications
- Rechargeable toys
- Electronic cigarettes
- Bluetooth headsets
- USB chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOT-23 | |
| Assembly | SMD | |
| Number of pins | 5 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |