TC7109CPL | Microchip
Analog/digital-converter, 1 channel, PDIP-40, TC7109CPL
Order No.: 40S7305
EAN: 4099879095411
MPN:
TC7109CPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2225 € *
Available in 5 Days: 100 pcs. - if ordered today
CMOS converter, TC7109CPL, ATMEL
The TC7109CPL is a 12-bit plus sign, CMOS low power analog-to-digital converter. This product provides a versatile digital interface.
Features
- Zero integrator cycle for fast recovery from input overloads
- Eliminates cross-talk in multiplexed system
- Sign magnitude coding format
- True differential signal input and differential reference input
- Low noise
- No zero adjustment needed
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |