TC500ACPE | Microchip
Analog/digital-converter, 1 channel, PDIP-16, TC500ACPE
Order No.: 48S1030
EAN: 4099879096784
MPN:
TC500ACPE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6882 € *
Available in 5 Days: 45 pcs. - if ordered today
Precision analog, TC500ACPE, ATMEL
The TC500ACPE is a precision analog front ends that implement dual slope A/D converters having a maximum resolution of 17 bits plus sign. This device has processor control interface consisting of 3 wires: control inputs (A and B) and zerocrossing comparator output.
Features
- 3-Pin control interface to microprocessor
- Directly accepts bipolar and differential input signals
- Low power dissipation
- Automatic input voltage polarity detection
Applications
- Precision analog signal processor
- Precision sensor interface
- High accuracy DC measurements
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 30 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |