MCP3553-E/SN | Microchip

Analog/digital-converter, 1 channel, SOIC-8, MCP3553-E/SN

Order No.: 51S4610
EAN: 4099879096814
MPN:
MCP3553-E/SN
MCP3553-E/SN Microchip A/D Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Available in 5 Days: 90 pcs. - if ordered today
Total Price:
19.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.8556 €

Delta sigma, MCP3553-E/SN, ATMEL

The MCP3553-E/SN is a low-power, 22-bit delta-sigma analog-to-digital converter. This product line has fully differential analog inputs, making it compatible with a wide variety of sensor, industrial control or process control applications.

Features

  • Low-output noise
  • Ultra-low conversion current
  • Extended temperature

Applications

  • Direct temperature measurement
  • 6-digit DVMs
  • Data acquisition
  • Strain gauge measurement
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes