MCP3424-E/ST | Microchip
A/D converter, 4 channels, TSSOP-14, MCP3424-E/ST
Order No.: 70S0016
MPN:
MCP3424-E/ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.879 € *
Standard delivery time from the manufacturer is: 8 Weeks
The MCP3424 devices are the low noise and high accuracy 18-Bit delta-sigma analog-to-digital (A/D) converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSSOP-14 | |
| Assembly | SMD | |
| Number of channels | 4 | |
| Number of pins | 14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |